Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 53248000 597000 1517-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXEB6R2F40C3G

DigiKey Part Number
544-5SGXEB6R2F40C3G-ND
Manufacturer
Manufacturer Product Number
5SGXEB6R2F40C3G
Description
IC FPGA 432 I/O 1517FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 53248000 597000 1517-BBGA
Product Attributes
Filter Similar Products
Category
Total RAM Bits
53248000
Mfr
Number of I/O
432
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
225400
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
597000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2117.328,60857 €363.900,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17.328,60857 €
Unit Price with VAT:20.621,04420 €