
5SGXEB6R2F40C2LG | |
|---|---|
DigiKey Part Number | 544-5SGXEB6R2F40C2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEB6R2F40C2LG |
Description | IC FPGA 432 I/O 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 53248000 597000 1517-BBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 225400 | |
Number of Logic Elements/Cells | 597000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 432 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 19.577,66524 € | 411.130,97 € |
| Unit Price without VAT: | 19.577,66524 € |
|---|---|
| Unit Price with VAT: | 23.297,42164 € |

