
5SGXEB5R3F40I3LG | |
|---|---|
DigiKey Part Number | 544-5SGXEB5R3F40I3LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEB5R3F40I3LG |
Description | IC FPGA 432 I/O 1517FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 432 41984000 490000 1517-BBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 185000 | |
Number of Logic Elements/Cells | 490000 | |
Total RAM Bits | 41984000 | |
Number of I/O | 432 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 15.082,75048 € | 316.737,76 € |
| Unit Price without VAT: | 15.082,75048 € |
|---|---|
| Unit Price with VAT: | 17.948,47307 € |

