
5SGXEABN2F46C2LG | |
|---|---|
DigiKey Part Number | 544-5SGXEABN2F46C2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEABN2F46C2LG |
Description | IC FPGA STRATIX V GX FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 54525952 952000 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 359200 | |
Number of Logic Elements/Cells | 952000 | |
Total RAM Bits | 54525952 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26.375,47000 € | 26.375,47 € |
| Unit Price without VAT: | 26.375,47000 € |
|---|---|
| Unit Price with VAT: | 31.386,80930 € |

