5SGXEA9K2H40C3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 19.116,66500 €
Stratix® V GX Field Programmable Gate Array (FPGA) IC 696 53248000 840000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGXEA9K2H40C3N

DigiKey Part Number
5SGXEA9K2H40C3N-ND
Manufacturer
Manufacturer Product Number
5SGXEA9K2H40C3N
Description
IC FPGA 696 I/O 1517HBGA
Customer Reference
Detailed Description
Stratix® V GX Field Programmable Gate Array (FPGA) IC 696 53248000 840000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
53248000
Mfr
Number of I/O
696
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
317000
Supplier Device Package
1517-HBGA (45x45)
Number of Logic Elements/Cells
840000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5SGXEA9K2H40C3GAltera0544-5SGXEA9K2H40C3G-ND19.116,66500 €Direct
Obsolete
This product is no longer manufactured. View Substitutes