
5SGXEA5K3F40C4G | |
|---|---|
DigiKey Part Number | 544-5SGXEA5K3F40C4G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXEA5K3F40C4G |
Description | IC FPGA 696 I/O 1517FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 696 46080000 490000 1517-BBGA, FCBGA |
Category | Total RAM Bits 46080000 |
Mfr | Number of I/O 696 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 185000 | Supplier Device Package 1517-FBGA (40x40) |
Number of Logic Elements/Cells 490000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 8.189,99905 € | 171.989,98 € |
| Unit Price without VAT: | 8.189,99905 € |
|---|---|
| Unit Price with VAT: | 9.746,09887 € |

