Stratix® V GT Field Programmable Gate Array (FPGA) IC 600 46080000 425000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGTMC5K2F40I2N

DigiKey Part Number
5SGTMC5K2F40I2N-ND
Manufacturer
Manufacturer Product Number
5SGTMC5K2F40I2N
Description
IC FPGA 600 I/O 1517FBGA
Customer Reference
Detailed Description
Stratix® V GT Field Programmable Gate Array (FPGA) IC 600 46080000 425000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
46080000
Mfr
Number of I/O
600
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
160500
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
425000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.