Direct

5SGSMD8K2F40C2N | |
|---|---|
DigiKey Part Number | 5SGSMD8K2F40C2N-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD8K2F40C2N |
Description | IC FPGA 696 I/O 1517FBGA |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 51200000 695000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | 5SGSMD8K2F40C2N Models |
Category | Total RAM Bits 51200000 |
Mfr | Number of I/O 696 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 262400 | Supplier Device Package 1517-FBGA (40x40) |
Number of Logic Elements/Cells 695000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5SGSMD8K2F40C2G | Altera | 0 | 544-5SGSMD8K2F40C2G-ND | 20.870,59667 € | Direct |




