
5SGSMD6N2F45C2LG | |
|---|---|
DigiKey Part Number | 544-5SGSMD6N2F45C2LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD6N2F45C2LG |
Description | IC FPGA 840 I/O 1932FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 840 46080000 583000 1932-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 220000 | |
Number of Logic Elements/Cells | 583000 | |
Total RAM Bits | 46080000 | |
Number of I/O | 840 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1932-FBGA, FC (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 18.012,19500 € | 216.146,34 € |
| Unit Price without VAT: | 18.012,19500 € |
|---|---|
| Unit Price with VAT: | 21.434,51205 € |

