
5SGSMD5K2F40I3LG | |
|---|---|
DigiKey Part Number | 544-5SGSMD5K2F40I3LG-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD5K2F40I3LG |
Description | IC FPGA 696 I/O 1517FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 39936000 457000 1517-BBGA, FCBGA |
Category | Total RAM Bits 39936000 |
Mfr | Number of I/O 696 |
Series | Voltage - Supply 0.82V ~ 0.88V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 172600 | Supplier Device Package 1517-FBGA (40x40) |
Number of Logic Elements/Cells 457000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 15.486,89381 € | 325.224,77 € |
| Unit Price without VAT: | 15.486,89381 € |
|---|---|
| Unit Price with VAT: | 18.429,40363 € |

