Direct

5SGSMD5K2F40C3N | |
|---|---|
DigiKey Part Number | 5SGSMD5K2F40C3N-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSMD5K2F40C3N |
Description | IC FPGA 696 I/O 1517FBGA |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 696 39936000 457000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | 5SGSMD5K2F40C3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 172600 | |
Number of Logic Elements/Cells | 457000 | |
Total RAM Bits | 39936000 | |
Number of I/O | 696 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-FBGA (40x40) | |
Base Product Number |




