Direct

Category | Total RAM Bits 39936000 |
Mfr | Number of I/O 696 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 172600 | Supplier Device Package 1517-FBGA (40x40) |
Number of Logic Elements/Cells 457000 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5SGSMD5K1F40I2G | Altera | 0 | 544-5SGSMD5K1F40I2G-ND | 19.708,76000 € | Direct |




