Stratix® V GS Field Programmable Gate Array (FPGA) IC 552 39936000 457000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGSMD5H2F35C1G

DigiKey Part Number
544-5SGSMD5H2F35C1G-ND
Manufacturer
Manufacturer Product Number
5SGSMD5H2F35C1G
Description
IC FPGA 552 I/O 1152FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Stratix® V GS Field Programmable Gate Array (FPGA) IC 552 39936000 457000 1152-BBGA, FCBGA
Product Attributes
Filter Similar Products
Category
Total RAM Bits
39936000
Mfr
Number of I/O
552
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
172600
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
457000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2418.599,18625 €446.380,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18.599,18625 €
Unit Price with VAT:22.133,03164 €