
5SGSED8N3F46I3G | |
|---|---|
DigiKey Part Number | 544-5SGSED8N3F46I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSED8N3F46I3G |
Description | IC FPGA STRATIX V GS 1932-FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 52428800 695000 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 262400 | |
Number of Logic Elements/Cells | 695000 | |
Total RAM Bits | 52428800 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.537,83000 € | 20.537,83 € |
| Unit Price without VAT: | 20.537,83000 € |
|---|---|
| Unit Price with VAT: | 24.440,01770 € |

