
5SGSED8N1F46I2G | |
|---|---|
DigiKey Part Number | 544-5SGSED8N1F46I2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSED8N1F46I2G |
Description | IC FPGA STRATIX V GS 1932-FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 52428800 695000 |
Category | Number of LABs/CLBs 262400 |
Mfr | Number of Logic Elements/Cells 695000 |
Series | Total RAM Bits 52428800 |
Packaging Tray | Voltage - Supply 0.87V ~ 0.93V |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32.575,52000 € | 32.575,52 € |
| Unit Price without VAT: | 32.575,52000 € |
|---|---|
| Unit Price with VAT: | 38.764,86880 € |

