
5SGSED8N1F45C2G | |
|---|---|
DigiKey Part Number | 544-5SGSED8N1F45C2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGSED8N1F45C2G |
Description | IC FPGA 840 I/O 1932FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GS Field Programmable Gate Array (FPGA) IC 840 51200000 695000 1932-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 262400 | |
Number of Logic Elements/Cells | 695000 | |
Total RAM Bits | 51200000 | |
Number of I/O | 840 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1932-FBGA, FC (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22.386,58167 € | 268.638,98 € |
| Unit Price without VAT: | 22.386,58167 € |
|---|---|
| Unit Price with VAT: | 26.640,03219 € |

