
5SEEBH40I2G | |
|---|---|
DigiKey Part Number | 544-5SEEBH40I2G-ND |
Manufacturer | |
Manufacturer Product Number | 5SEEBH40I2G |
Description | IC FPGA 696 I/O 1517HBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Stratix® V E Field Programmable Gate Array (FPGA) IC 696 53248000 952000 1517-BBGA, FCBGA |
Category | Total RAM Bits 53248000 |
Mfr | Number of I/O 696 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 359250 | Supplier Device Package 1517-HBGA (45x45) |
Number of Logic Elements/Cells 952000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 26.123,31417 € | 313.479,77 € |
| Unit Price without VAT: | 26.123,31417 € |
|---|---|
| Unit Price with VAT: | 31.086,74386 € |

