5M40ZE64C5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5M40ZE64C4N

DigiKey Part Number
544-3180-ND
Manufacturer
Manufacturer Product Number
5M40ZE64C4N
Description
IC CPLD 32MC 7.5NS 64EQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
1.71V ~ 1.89V
Number of Logic Elements/Blocks
40
Number of Macrocells
32
Number of I/O
54
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-EQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,45000 €1,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €