
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 160 | |
Number of Macrocells | 128 | |
Number of I/O | 52 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 68-TFBGA | |
Supplier Device Package | 68-MBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 6,42870 € | 4.114,37 € |
| Unit Price without VAT: | 6,42870 € |
|---|---|
| Unit Price with VAT: | 7,65015 € |



