
5CSEBA5U19I7LN | |
|---|---|
DigiKey Part Number | 5CSEBA5U19I7LN-ND |
Manufacturer | |
Manufacturer Product Number | 5CSEBA5U19I7LN |
Description | IC SOC CORTEX-A9 925MHZ 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 85K Logic Elements 925MHz 484-UBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 925MHz | |
Primary Attributes | FPGA - 85K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 484-FBGA | |
Supplier Device Package | 484-UBGA (19x19) | |
Number of I/O | MCU - 151, FPGA - 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 237,66929 € | 19.964,22 € |
| Unit Price without VAT: | 237,66929 € |
|---|---|
| Unit Price with VAT: | 282,82646 € |

