Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 40K Logic Elements 925MHz 672-UBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSEBA4U23I7LN

DigiKey Part Number
5CSEBA4U23I7LN-ND
Manufacturer
Manufacturer Product Number
5CSEBA4U23I7LN
Description
IC SOC CORTEX-A9 925MHZ 672UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 40K Logic Elements 925MHz 672-UBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, POR, WDT
Manufacturer
Altera
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Series
Speed
925MHz
Packaging
Tray
Primary Attributes
FPGA - 40K Logic Elements
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MCU, FPGA
Package / Case
672-FBGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Supplier Device Package
672-UBGA (23x23)
RAM Size
64KB
Number of I/O
MCU - 181, FPGA - 145
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60208,60383 €12.516,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,60383 €
Unit Price with VAT:248,23856 €