Cyclone® V GX Field Programmable Gate Array (FPGA) IC 336 7880704 149500 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC7D6F27I7

DigiKey Part Number
5CGXFC7D6F27I7-ND
Manufacturer
Manufacturer Product Number
5CGXFC7D6F27I7
Description
IC FPGA 336 I/O 672FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 336 7880704 149500 672-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
7880704
Mfr
Number of I/O
336
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
56480
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
149500
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200522,06735 €104.413,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:522,06735 €
Unit Price with VAT:621,26015 €