
5CGXFC7B6M15I7 | |
|---|---|
DigiKey Part Number | 5CGXFC7B6M15I7-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC7B6M15I7 |
Description | IC FPGA 240 I/O 484MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 240 7880704 149500 484-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 56480 | |
Number of Logic Elements/Cells | 149500 | |
Total RAM Bits | 7880704 | |
Number of I/O | 240 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-MBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 497,28353 € | 118.353,48 € |
| Unit Price without VAT: | 497,28353 € |
|---|---|
| Unit Price with VAT: | 591,76740 € |


