Cyclone® V GX Field Programmable Gate Array (FPGA) IC 224 5001216 77000 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CGXFC5C6U19C6N

DigiKey Part Number
5CGXFC5C6U19C6N-ND
Manufacturer
Manufacturer Product Number
5CGXFC5C6U19C6N
Description
IC FPGA 224 I/O 484UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V GX Field Programmable Gate Array (FPGA) IC 224 5001216 77000 484-FBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5001216
Mfr
Number of I/O
224
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
29080
Supplier Device Package
484-UBGA (19x19)
Number of Logic Elements/Cells
77000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84271,74262 €22.826,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,74262 €
Unit Price with VAT:323,37372 €