
5CGXFC5C6M13C6N | |
|---|---|
DigiKey Part Number | 5CGXFC5C6M13C6N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC5C6M13C6N |
Description | IC FPGA 175 I/O 383MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 175 5001216 77000 383-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 29080 | |
Number of Logic Elements/Cells | 77000 | |
Total RAM Bits | 5001216 | |
Number of I/O | 175 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 383-MBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 280,24042 € | 33.348,61 € |
| Unit Price without VAT: | 280,24042 € |
|---|---|
| Unit Price with VAT: | 333,48610 € |






