
5CGXFC4F7M11C8N | |
|---|---|
DigiKey Part Number | 5CGXFC4F7M11C8N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC4F7M11C8N |
Description | IC FPGA 129 I/O 301MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 129 2862080 50000 301-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18868 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 2862080 | |
Number of I/O | 129 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 301-MBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 148,07750 € | 26.061,64 € |
| Unit Price without VAT: | 148,07750 € |
|---|---|
| Unit Price with VAT: | 176,21223 € |






