
5CGTFD9E5F35I7N | |
|---|---|
DigiKey Part Number | 5CGTFD9E5F35I7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGTFD9E5F35I7N |
Description | IC FPGA 560 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GT Field Programmable Gate Array (FPGA) IC 560 14251008 301000 1152-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 113560 | |
Number of Logic Elements/Cells | 301000 | |
Total RAM Bits | 14251008 | |
Number of I/O | 560 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 969,57458 € | 23.269,79 € |
| Unit Price without VAT: | 969,57458 € |
|---|---|
| Unit Price with VAT: | 1.153,79375 € |




