
5CGTFD9D5F27C7N | |
|---|---|
DigiKey Part Number | 5CGTFD9D5F27C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGTFD9D5F27C7N |
Description | IC FPGA 336 I/O 672FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GT Field Programmable Gate Array (FPGA) IC 336 14251008 301000 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CGTFD9D5F27C7N Models |
Category | Total RAM Bits 14251008 |
Mfr | Number of I/O 336 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 113560 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 301000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 681,76475 € | 27.270,59 € |
| Unit Price without VAT: | 681,76475 € |
|---|---|
| Unit Price with VAT: | 811,30005 € |




