
5CGTFD9C5F23C7N | |
|---|---|
DigiKey Part Number | 5CGTFD9C5F23C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGTFD9C5F23C7N |
Description | IC FPGA 224 I/O 484FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GT Field Programmable Gate Array (FPGA) IC 224 14251008 301000 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CGTFD9C5F23C7N Models |
Category | Total RAM Bits 14251008 |
Mfr | Number of I/O 224 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 113560 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 301000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 627,08117 € | 37.624,87 € |
| Unit Price without VAT: | 627,08117 € |
|---|---|
| Unit Price with VAT: | 746,22659 € |




