Cyclone® V E Field Programmable Gate Array (FPGA) IC 480 14251008 301000 896-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEFA9F31I7N

DigiKey Part Number
544-3232-ND
Manufacturer
Manufacturer Product Number
5CEFA9F31I7N
Description
IC FPGA 480 I/O 896FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 480 14251008 301000 896-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
113560
Number of Logic Elements/Cells
301000
Total RAM Bits
14251008
Number of I/O
480
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1572,50000 €572,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:572,50000 €
Unit Price with VAT:681,27500 €