
5CEFA4U19I7 | |
|---|---|
DigiKey Part Number | 5CEFA4U19I7-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA4U19I7 |
Description | IC FPGA 224 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 3464192 49000 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18480 | |
Number of Logic Elements/Cells | 49000 | |
Total RAM Bits | 3464192 | |
Number of I/O | 224 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 149,11888 € | 35.788,53 € |
| Unit Price without VAT: | 149,11888 € |
|---|---|
| Unit Price with VAT: | 177,45147 € |


