
5CEFA4U19C7N | |
|---|---|
DigiKey Part Number | 5CEFA4U19C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA4U19C7N |
Description | IC FPGA 224 I/O 484UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 3464192 49000 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | 5CEFA4U19C7N Models |
Category | Total RAM Bits 3464192 |
Mfr | Number of I/O 224 |
Series | Voltage - Supply 1.07V ~ 1.13V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 18480 | Supplier Device Package 484-UBGA (19x19) |
Number of Logic Elements/Cells 49000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 118,69929 € | 9.970,74 € |
| Unit Price without VAT: | 118,69929 € |
|---|---|
| Unit Price with VAT: | 141,25216 € |




