Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 3464192 49000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEFA4F23C7N

DigiKey Part Number
5CEFA4F23C7N-ND
Manufacturer
Manufacturer Product Number
5CEFA4F23C7N
Description
IC FPGA 224 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 3464192 49000 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3464192
Mfr
Number of I/O
224
Series
Voltage - Supply
1.07V ~ 1.13V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
18480
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
49000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
199,49000 €99,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,49000 €
Unit Price with VAT:118,39310 €