
5CEFA2U19I7N | |
|---|---|
DigiKey Part Number | 544-3284-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA2U19I7N |
Description | IC FPGA 224 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 2002944 25000 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 9434 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2002944 | |
Number of I/O | 224 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,02000 € | 97,02 € |
| Unit Price without VAT: | 97,02000 € |
|---|---|
| Unit Price with VAT: | 115,45380 € |




