Cyclone® V E Field Programmable Gate Array (FPGA) IC 128 3464192 49000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEBA4F17A7N

DigiKey Part Number
5CEBA4F17A7N-ND
Manufacturer
Manufacturer Product Number
5CEBA4F17A7N
Description
IC FPGA 128 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 128 3464192 49000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
18480
Number of Logic Elements/Cells
49000
Total RAM Bits
3464192
Number of I/O
128
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1115,58000 €115,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,58000 €
Unit Price with VAT:137,54020 €