Direct

5ASXMB5E6F31C6N | |
|---|---|
DigiKey Part Number | 5ASXMB5E6F31C6N-ND |
Manufacturer | |
Manufacturer Product Number | 5ASXMB5E6F31C6N |
Description | IC SOC CORTEX-A9 700MHZ 896FBGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 462K Logic Elements 700MHz 896-FBGA, FC (31x31) |
Datasheet | Datasheet |
Category | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer Altera | Speed 700MHz |
Series | Primary Attributes FPGA - 462K Logic Elements |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case 896-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 896-FBGA, FC (31x31) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O MCU - 208, FPGA - 250 |
RAM Size 64KB | Base Product Number |
Peripherals DMA, POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5ASXMB5E6F31C6G | Altera | 0 | 544-5ASXMB5E6F31C6G-ND | 4.477,92370 € | Direct |




