
5ASXMB5E4F31C4G | |
|---|---|
DigiKey Part Number | 544-5ASXMB5E4F31C4G-ND |
Manufacturer | |
Manufacturer Product Number | 5ASXMB5E4F31C4G |
Description | IC SOC CORTEX-A9 925MHZ 896FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 462K Logic Elements 925MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 925MHz |
Packaging Tray | Primary Attributes FPGA - 462K Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 896-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 896-FBGA (31x31) |
RAM Size 64KB | Number of I/O MCU - 208, FPGA - 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 6.663,54444 € | 179.915,70 € |
| Unit Price without VAT: | 6.663,54444 € |
|---|---|
| Unit Price with VAT: | 7.929,61788 € |

