
5ASXFB5G6F35C6G | |
|---|---|
DigiKey Part Number | 544-5ASXFB5G6F35C6G-ND |
Manufacturer | |
Manufacturer Product Number | 5ASXFB5G6F35C6G |
Description | IC SOC CORTEX-A9 700MHZ 1152FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 462K Logic Elements 700MHz 1152-FBGA, FC (35x35) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 700MHz |
Packaging Tray | Primary Attributes FPGA - 462K Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
Architecture MCU, FPGA | Package / Case 1152-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 1152-FBGA, FC (35x35) |
RAM Size 64KB | Number of I/O MCU - 208, FPGA - 385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 5.047,85583 € | 121.148,54 € |
| Unit Price without VAT: | 5.047,85583 € |
|---|---|
| Unit Price with VAT: | 6.006,94844 € |

