5ASTMD3E3F31I3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 4.933,76148 €
Datasheet
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V ST FPGA - 350K Logic Elements 1.05GHz 896-FBGA, FC (31x31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ASTMD3E3F31I3N

DigiKey Part Number
5ASTMD3E3F31I3N-ND
Manufacturer
Manufacturer Product Number
5ASTMD3E3F31I3N
Description
IC SOC CORTEX-A9 1.05GHZ 896FBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V ST FPGA - 350K Logic Elements 1.05GHz 896-FBGA, FC (31x31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
Altera
Speed
1.05GHz
Series
Primary Attributes
FPGA - 350K Logic Elements
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
896-BBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
896-FBGA, FC (31x31)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
MCU - 208, FPGA - 250
RAM Size
64KB
Base Product Number
Peripherals
DMA, POR, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5ASTMD3E3F31I3GAltera0544-5ASTMD3E3F31I3G-ND4.933,76148 €Direct
Obsolete
This product is no longer manufactured. View Substitutes