
5ASTFD3K3F40I3G | |
|---|---|
DigiKey Part Number | 544-5ASTFD3K3F40I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5ASTFD3K3F40I3G |
Description | IC FPGA 528 I/O 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V ST FPGA - 350K Logic Elements 1.05GHz 1517-FBGA, FC (40x40) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 1.05GHz | |
Primary Attributes | FPGA - 350K Logic Elements | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FBGA, FC (40x40) | |
Number of I/O | MCU - 208, FPGA - 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 6.124,42333 € | 128.612,89 € |
| Unit Price without VAT: | 6.124,42333 € |
|---|---|
| Unit Price with VAT: | 7.288,06376 € |

