Direct

5ASTFD3G3F35I5N | |
|---|---|
DigiKey Part Number | 5ASTFD3G3F35I5N-ND |
Manufacturer | |
Manufacturer Product Number | 5ASTFD3G3F35I5N |
Description | IC SOC CORTEX-A9 800MHZ 1152FBGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V ST FPGA - 350K Logic Elements 800MHz 1152-FBGA, FC (35x35) |
Datasheet | Datasheet |
Category | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer Altera | Speed 800MHz |
Series | Primary Attributes FPGA - 350K Logic Elements |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Obsolete | Package / Case 1152-BBGA, FCBGA |
Architecture MCU, FPGA | Supplier Device Package 1152-FBGA, FC (35x35) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O MCU - 208, FPGA - 385 |
RAM Size 64KB | Base Product Number |
Peripherals DMA, POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5ASTFD3G3F35I5G | Altera | 0 | 544-5ASTFD3G3F35I5G-ND | 4.883,47458 € | Direct |




