5AGZME7H3F35I4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 7.703,04667 €
Datasheet
Arria V GZ Field Programmable Gate Array (FPGA) IC 534 40249344 450000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME7H3F35I4N

DigiKey Part Number
5AGZME7H3F35I4N-ND
Manufacturer
Manufacturer Product Number
5AGZME7H3F35I4N
Description
IC FPGA 534 I/O 1152FBGA
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 534 40249344 450000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
40249344
Mfr
Number of I/O
534
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
21225
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
450000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGZME7H3F35I4GAltera0544-5AGZME7H3F35I4G-ND7.703,04667 €Direct
Obsolete
This product is no longer manufactured. View Substitutes