Arria V GZ Field Programmable Gate Array (FPGA) IC 534 40249344 450000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME7H2F35C3G

DigiKey Part Number
544-5AGZME7H2F35C3G-ND
Manufacturer
Manufacturer Product Number
5AGZME7H2F35C3G
Description
IC FPGA 534 I/O 1152FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 534 40249344 450000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
40249344
Mfr
Number of I/O
534
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
21225
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
450000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
248.196,03292 €196.704,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8.196,03292 €
Unit Price with VAT:9.753,27917 €