5AGZME5K3F40C4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 6.385,96429 €
Datasheet
Arria V GZ Field Programmable Gate Array (FPGA) IC 674 34322432 400000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME5K3F40C4N

DigiKey Part Number
5AGZME5K3F40C4N-ND
Manufacturer
Manufacturer Product Number
5AGZME5K3F40C4N
Description
IC FPGA 674 I/O 1517FBGA
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 674 34322432 400000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
34322432
Mfr
Number of I/O
674
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
18870
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
400000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGZME5K3F40C4GAltera0544-5AGZME5K3F40C4G-ND6.385,96429 €Direct
Obsolete
This product is no longer manufactured. View Substitutes