Arria V GZ Field Programmable Gate Array (FPGA) IC 534 34322432 400000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME5H2F35C3N

DigiKey Part Number
5AGZME5H2F35C3N-ND
Manufacturer
Manufacturer Product Number
5AGZME5H2F35C3N
Description
IC FPGA 534 I/O 1152FBGA
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 534 34322432 400000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
34322432
Mfr
Number of I/O
534
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
18870
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
400000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.