5AGZME3E3H29I4N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 5.548,91042 €
Datasheet
Arria V GZ Field Programmable Gate Array (FPGA) IC 342 23946240 360000 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGZME3E3H29I4N

DigiKey Part Number
5AGZME3E3H29I4N-ND
Manufacturer
Manufacturer Product Number
5AGZME3E3H29I4N
Description
IC FPGA 342 I/O 780HBGA
Customer Reference
Detailed Description
Arria V GZ Field Programmable Gate Array (FPGA) IC 342 23946240 360000 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
23946240
Mfr
Number of I/O
342
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
16980
Supplier Device Package
780-HBGA (33x33)
Number of Logic Elements/Cells
360000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGZME3E3H29I4GAltera0544-5AGZME3E3H29I4G-ND5.548,91042 €Direct
Obsolete
This product is no longer manufactured. View Substitutes