
5AGZME3E3H29C4G | |
|---|---|
DigiKey Part Number | 544-5AGZME3E3H29C4G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGZME3E3H29C4G |
Description | IC FPGA 342 I/O 780HBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GZ Field Programmable Gate Array (FPGA) IC 342 23946240 360000 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 16980 | |
Number of Logic Elements/Cells | 360000 | |
Total RAM Bits | 23946240 | |
Number of I/O | 342 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-HBGA (33x33) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4.624,09417 € | 110.978,26 € |
| Unit Price without VAT: | 4.624,09417 € |
|---|---|
| Unit Price with VAT: | 5.502,67206 € |

