Arria V GX Field Programmable Gate Array (FPGA) IC 384 13284352 190000 896-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXMA5G4F31I3G

DigiKey Part Number
5AGXMA5G4F31I3G-ND
Manufacturer
Manufacturer Product Number
5AGXMA5G4F31I3G
Description
IC FPGA 384 I/O 896FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 384 13284352 190000 896-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8962
Number of Logic Elements/Cells
190000
Total RAM Bits
13284352
Number of I/O
384
Voltage - Supply
1.12V ~ 1.18V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
896-FBGA (31x31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
271.507,20222 €40.694,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.507,20222 €
Unit Price with VAT:1.793,57064 €