
5AGXMA3D4F31I3G | |
|---|---|
DigiKey Part Number | 5AGXMA3D4F31I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5AGXMA3D4F31I3G |
Description | IC FPGA 416 I/O 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria V GX Field Programmable Gate Array (FPGA) IC 416 11746304 156000 896-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7362 | |
Number of Logic Elements/Cells | 156000 | |
Total RAM Bits | 11746304 | |
Number of I/O | 416 | |
Voltage - Supply | 1.12V ~ 1.18V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 1.336,58852 € | 36.087,89 € |
| Unit Price without VAT: | 1.336,58852 € |
|---|---|
| Unit Price with VAT: | 1.590,54034 € |

