5AGXMA3D4F27I3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 1.292,07950 €
Datasheet
Arria V GX Field Programmable Gate Array (FPGA) IC 336 11746304 156000 672-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5AGXMA3D4F27I3

DigiKey Part Number
5AGXMA3D4F27I3-ND
Manufacturer
Manufacturer Product Number
5AGXMA3D4F27I3
Description
IC FPGA 336 I/O 672FBGA
Customer Reference
Detailed Description
Arria V GX Field Programmable Gate Array (FPGA) IC 336 11746304 156000 672-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
11746304
Mfr
Number of I/O
336
Series
Voltage - Supply
1.12V ~ 1.18V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
7362
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
156000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5AGXMA3D4F27I3GAltera05AGXMA3D4F27I3G-ND1.292,07950 €Direct
Obsolete
This product is no longer manufactured. View Substitutes